Part Details for EFM-L-3-20 by Highly Electric
Overview of EFM-L-3-20 by Highly Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFM-L-3-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM-L-3-20
|
TME | Limit switch, lever R 25mm, plastic roller Ø13,5mm, NO + NC, 5A Min Qty: 1 | 39 |
|
$28.3100 / $33.9700 | Buy Now |