Part Details for EFM103-W by Rectron Semiconductor
Overview of EFM103-W by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for EFM103-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-EFM103-W
|
Mouser Electronics | Rectifiers 1A 150V 35ns GP RoHS: Compliant | 0 |
|
$0.0350 / $0.0410 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0239 / $0.0364 | Buy Now |
Part Details for EFM103-W
EFM103-W CAD Models
EFM103-W Part Data Attributes
|
EFM103-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EFM103-W
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for EFM103-W
This table gives cross-reference parts and alternative options found for EFM103-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM103-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM13-S-H | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | EFM103-W vs SFM13-S-H |
ES1CHF4G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | EFM103-W vs ES1CHF4G |
ES1CE | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | EFM103-W vs ES1CE |
ESH2CA | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | EFM103-W vs ESH2CA |
ESH2CAF4 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | EFM103-W vs ESH2CAF4 |
ES1CR2 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | EFM103-W vs ES1CR2 |
ESH2CAE3G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | EFM103-W vs ESH2CAE3G |
ES1CHF3G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | EFM103-W vs ES1CHF3G |
ES1CM2G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | EFM103-W vs ES1CM2G |
ES1CHR2G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | EFM103-W vs ES1CHR2G |