Part Details for EFM103 by LRC Leshan Radio Co Ltd
Overview of EFM103 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for EFM103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM103
|
Avnet Asia | SUPER FAST RECTIFIERS (Alt: EFM103) RoHS: Compliant Min Qty: 30000 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for EFM103
EFM103 CAD Models
EFM103 Part Data Attributes
|
EFM103
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EFM103
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 150 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | MIL-S-19500; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for EFM103
This table gives cross-reference parts and alternative options found for EFM103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS115LHMHG | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | EFM103 vs SS115LHMHG |
1N5806D2A-JQRS.CVP | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | EFM103 vs 1N5806D2A-JQRS.CVP |
SS10150FL-T1-LF | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | EFM103 vs SS10150FL-T1-LF |
SS115LHRQG | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | EFM103 vs SS115LHRQG |
1N5806D2A-JQRS.L1DE | 1A, 150V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | EFM103 vs 1N5806D2A-JQRS.L1DE |
SS115AF4 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | EFM103 vs SS115AF4 |
1N5806D2A-JQRS.LVT3 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | EFM103 vs 1N5806D2A-JQRS.LVT3 |
SS115AF3 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | EFM103 vs SS115AF3 |
E1CFF1 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | EFM103 vs E1CFF1 |
1N5806D2B-JQRS.LVT3 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | EFM103 vs 1N5806D2B-JQRS.LVT3 |