Datasheets
EFM103 by:

Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for EFM103 by Rectron Semiconductor

Overview of EFM103 by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for EFM103

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 15,000 $0.0364
  • 30,000 $0.0353
  • 60,000 $0.0338
  • 105,000 $0.0320
  • 150,000 $0.0246
  • 255,000 $0.0243
  • 510,000 $0.0239
$0.0239 / $0.0364 Buy Now

Part Details for EFM103

EFM103 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EFM103 Part Data Attributes

EFM103 Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
EFM103 Rectron Semiconductor Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Rectron
Additional Feature METALLURGICALLY BONDED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 150 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for EFM103

This table gives cross-reference parts and alternative options found for EFM103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
U1C-E3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies EFM103 vs U1C-E3/5AT
US1C-TP-HF Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components EFM103 vs US1C-TP-HF
U1C-E3/61T Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies EFM103 vs U1C-E3/61T
US1C Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components EFM103 vs US1C
Part Number Description Manufacturer Compare
ES1C Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN JGD Semiconductors Co Ltd EFM103 vs ES1C
US1C Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components EFM103 vs US1C
U1C-E3/61T Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies EFM103 vs U1C-E3/61T
US1CE-TP-HF Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, SMAE, 2 PIN Micro Commercial Components EFM103 vs US1CE-TP-HF
US1C-TP-HF Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components EFM103 vs US1C-TP-HF
U1C-E3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies EFM103 vs U1C-E3/5AT
US1CE-TP Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN Micro Commercial Components EFM103 vs US1CE-TP

EFM103 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM103 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM103 by Rectron Semiconductor

  • Please alert me when EFM103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EFM103 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EFM103 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM103 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: