-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5726
|
Newark | Mcu, 32Bit, 32Mhz, Tqfp-64 Rohs Compliant: Yes |Silicon Labs EFM32G232F128G-E-QFP64R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.4000 / $7.7800 | Buy Now |
DISTI #
336-4247-1-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1333 In Stock |
|
$4.0834 / $7.4800 | Buy Now |
DISTI #
634-32G232128GEFP64R
|
Mouser Electronics | ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES RoHS: Compliant | 985 |
|
$4.2300 / $7.4800 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 128KB FLASH 64TQFP / ARM? Cortex?-M3 Gecko Microcontroller IC 32-Bit Single-Core 32MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) | 4051 |
|
RFQ | |
DISTI #
3387016
|
element14 Asia-Pacific | MCU, 32BIT, 32MHZ, TQFP-64 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.1439 / $7.9080 | Buy Now |
DISTI #
3387016RL
|
element14 Asia-Pacific | MCU, 32BIT, 32MHZ, TQFP-64 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$5.1439 / $7.1467 | Buy Now |
DISTI #
3387016RL
|
Farnell | MCU, 32BIT, 32MHZ, TQFP-64 RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$4.8875 / $6.7798 | Buy Now |
DISTI #
3387016
|
Farnell | MCU, 32BIT, 32MHZ, TQFP-64 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.8875 / $8.1834 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$4.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM32G232F128G-E-QFP64R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32G232F128G-E-QFP64R
Silicon Laboratories Inc
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-07-28 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | EFM32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Number of Timers | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for EFM32G232F128G-E-QFP64R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32G232F128G-E-QFP64R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32G232F128-QFP64 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP64, 10 X 10 MM , 0.50 MM PITCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TQFP-64 | Silicon Laboratories Inc | EFM32G232F128G-E-QFP64R vs EFM32G232F128-QFP64 |