Part Details for EFM32GG11B520F2048IQ100-AR by Silicon Laboratories Inc
Overview of EFM32GG11B520F2048IQ100-AR by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFM32GG11B520F2048IQ100-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | ARM Cortex-M4 32-bit 72 MHz 2048 kB LCD MCU Min Qty: 1 | 0 |
|
$9.2600 | Buy Now |
Part Details for EFM32GG11B520F2048IQ100-AR
EFM32GG11B520F2048IQ100-AR CAD Models
EFM32GG11B520F2048IQ100-AR Part Data Attributes
|
EFM32GG11B520F2048IQ100-AR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG11B520F2048IQ100-AR
Silicon Laboratories Inc
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32GG11B520F2048IQ100-AR
This table gives cross-reference parts and alternative options found for EFM32GG11B520F2048IQ100-AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32GG11B520F2048IQ100-AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32GG11B520F2048IQ100-A | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B520F2048IQ100-AR vs EFM32GG11B520F2048IQ100-A |
EFM32GG11B520F2048GQ100-BR | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B520F2048IQ100-AR vs EFM32GG11B520F2048GQ100-BR |
EFM32GG11B520F2048GQ100-A | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B520F2048IQ100-AR vs EFM32GG11B520F2048GQ100-A |
EFM32GG11B520F2048GQ100-AR | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B520F2048IQ100-AR vs EFM32GG11B520F2048GQ100-AR |
EFM32GG11B520F2048IQ100-BR | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B520F2048IQ100-AR vs EFM32GG11B520F2048IQ100-BR |
EFM32GG11B520F2048GQ100-B | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B520F2048IQ100-AR vs EFM32GG11B520F2048GQ100-B |