Part Details for EFM32GG11B520F2048IQ64-B by Silicon Laboratories Inc
Overview of EFM32GG11B520F2048IQ64-B by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFM32GG11B520F2048IQ64-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM32GG11B520F2048IQ64-B-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 64TQFP Min Qty: 800 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.1554 | Buy Now |
DISTI #
634-B520F2048IQ64-B
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB LCD MCU RoHS: Compliant | 0 |
|
$11.5900 | Order Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$12.8900 | Buy Now |
Part Details for EFM32GG11B520F2048IQ64-B
EFM32GG11B520F2048IQ64-B CAD Models
EFM32GG11B520F2048IQ64-B Part Data Attributes
|
EFM32GG11B520F2048IQ64-B
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG11B520F2048IQ64-B
Silicon Laboratories Inc
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-08-21 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 24 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 72 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32GG11B520F2048IQ64-B
This table gives cross-reference parts and alternative options found for EFM32GG11B520F2048IQ64-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32GG11B520F2048IQ64-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32GG11B520F2048IQ64-BR | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B520F2048IQ64-B vs EFM32GG11B520F2048IQ64-BR |
EFM32GG11B520F2048GQ64-A | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B520F2048IQ64-B vs EFM32GG11B520F2048GQ64-A |
EFM32GG11B520F2048GQ64-BR | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B520F2048IQ64-B vs EFM32GG11B520F2048GQ64-BR |
EFM32GG11B520F2048IQ64-A | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B520F2048IQ64-B vs EFM32GG11B520F2048IQ64-A |
EFM32GG11B520F2048GQ64-B | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B520F2048IQ64-B vs EFM32GG11B520F2048GQ64-B |
EFM32GG11B520F2048GQ64-AR | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B520F2048IQ64-B vs EFM32GG11B520F2048GQ64-AR |