EFM32GG11B840F1024GQ100-B
Silicon Laboratories Inc
Description: RISC Microcontroller,

Overview of EFM32GG11B840F1024GQ100-B by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EFM32GG11B840F1024GQ100-B by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
Newark Mcu, Arm Cortex-M4F, 72Mhz Rohs Compliant: Yes |Silicon Labs EFM32GG11B840F1024GQ100-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $21.5900
  • 10 $19.0800
  • 25 $17.5200
  • 50 $17.1400
  • 180 $16.7400
  • 270 $12.9400
  • 540 $12.9300
$12.9300 / $21.5900 Buy Now
DISTI # EFM32GG11B840F1024GQ100-B-ND
DigiKey IC MCU 32BIT 1MB FLASH 100TQFP Min Qty: 450 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 450 $12.4336
$12.4336 Buy Now
DISTI # 634-B840F1024GQ100-B
Mouser Electronics ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB USB LCD MCU RoHS: Compliant 198
  • 1 $20.7600
  • 10 $18.3500
  • 25 $16.8500
  • 100 $16.1000
  • 250 $12.4400
  • 450 $12.4300
$12.4300 / $20.7600 Buy Now
Symmetry Electronics   Min Qty: 1 0
  • 1 $13.1900
$13.1900 Buy Now

CAD Models for EFM32GG11B840F1024GQ100-B by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFM32GG11B840F1024GQ100-B by Silicon Laboratories Inc

EFM32GG11B840F1024GQ100-B
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
TQFP-100
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2018-08-21
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M4
Clock Frequency-Max
50 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
24
Number of I/O Lines
80
Number of Serial I/Os
12
Number of Terminals
100
Number of Timers
13
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
524288
ROM (words)
1048576
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
72 MHz
Supply Current-Max
200 mA
Supply Voltage-Max
3.8 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. EFM32GG11B840F1024GQ100-B
    Silicon Laboratories Inc
    RISC Microcontroller,
    VS

Alternate Parts for EFM32GG11B840F1024GQ100-B

This table gives cross-reference parts and alternative options found for EFM32GG11B840F1024GQ100-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32GG11B840F1024GQ100-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EFM32GG11B840F1024GQ100-BR RISC Microcontroller, Silicon Laboratories Inc EFM32GG11B840F1024GQ100-B vs EFM32GG11B840F1024GQ100-BR
EFM32GG11B840F1024IQ100-AR RISC Microcontroller, Silicon Laboratories Inc EFM32GG11B840F1024GQ100-B vs EFM32GG11B840F1024IQ100-AR
EFM32GG11B840F1024IQ100-B RISC Microcontroller, Silicon Laboratories Inc EFM32GG11B840F1024GQ100-B vs EFM32GG11B840F1024IQ100-B
EFM32GG11B840F1024IQ100-A RISC Microcontroller, Silicon Laboratories Inc EFM32GG11B840F1024GQ100-B vs EFM32GG11B840F1024IQ100-A
Part Number Description Manufacturer Compare
EFM32GG11B840F1024IQ100-A RISC Microcontroller, Silicon Laboratories Inc EFM32GG11B840F1024GQ100-B vs EFM32GG11B840F1024IQ100-A
EFM32GG11B840F1024IQ100-B RISC Microcontroller, Silicon Laboratories Inc EFM32GG11B840F1024GQ100-B vs EFM32GG11B840F1024IQ100-B
EFM32GG11B840F1024GQ100-BR RISC Microcontroller, Silicon Laboratories Inc EFM32GG11B840F1024GQ100-B vs EFM32GG11B840F1024GQ100-BR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM32GG11B840F1024GQ100-B by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM32GG11B840F1024GQ100-B by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of EFM32GG11B840F1024GQ100-B would you like to use for your alert(s)?
  • Please alert me when EFM32GG11B840F1024GQ100-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFM32GG11B840F1024GQ100-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM32GG11B840F1024GQ100-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFM32GG11B840F1024GQ100-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM32GG11B840F1024GQ100-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM32GG11B840F1024GQ100-B by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: