Part Details for EFM32GG12B410F1024GL112-A by Silicon Laboratories Inc
Overview of EFM32GG12B410F1024GL112-A by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32GG12B410F1024GL112-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2774
|
Newark | Mcu, 32Bit, 72Mhz, Bga-112, Product Range:Efm32 Family Efm32Gg Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:72Mhz, Program Memory Size:1Mb, Ram Memory Size:192Kb, No. Of Pins:112Pins, Mcu Case Rohs Compliant: Yes |Silicon Labs EFM32GG12B410F1024GL112-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.2000 | Buy Now |
DISTI #
336-5810-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 112BGA Min Qty: 840 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8456 | Buy Now |
DISTI #
634-2B410F1024GL112A
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB USB LCD MCU RoHS: Compliant | 0 |
|
$8.3500 | Order Now |
DISTI #
2950043
|
element14 Asia-Pacific | MCU, 32BIT, 72MHZ, BGA-112 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.0304 / $15.8080 | Buy Now |
DISTI #
2950043
|
Farnell | MCU, 32BIT, 72MHZ, BGA-112 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$11.1336 / $17.1996 | Buy Now |
|
Symmetry Electronics | ARM Cortex-M4 32-bit 72 MHz 512 kB MCU Min Qty: 1 | 0 |
|
$9.3600 | Buy Now |
Part Details for EFM32GG12B410F1024GL112-A
EFM32GG12B410F1024GL112-A CAD Models
EFM32GG12B410F1024GL112-A Part Data Attributes
|
EFM32GG12B410F1024GL112-A
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG12B410F1024GL112-A
Silicon Laboratories Inc
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | BGA-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-12-12 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B112 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 87 | |
Number of Terminals | 112 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA112,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 196608 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.3 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |