-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5856
|
Newark | Mcu, 32Bit, 48Mhz, Bga-120 Rohs Compliant: Yes |Silicon Labs EFM32GG295F1024G-E-BGA120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1028 |
|
$13.7600 / $18.6400 | Buy Now |
DISTI #
336-4393-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 120BGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1237 In Stock |
|
$12.3750 / $17.9200 | Buy Now |
DISTI #
634-32GG295F1024-E
|
Mouser Electronics | ARM Microcontrollers - MCU 1024k Flash, 128k RAM, AES RoHS: Compliant | 1300 |
|
$12.3700 / $17.9200 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
DISTI #
4204862
|
element14 Asia-Pacific | MCU, 32BIT, 48MHZ, BGA-120 RoHS: Compliant Min Qty: 1 Container: Each | 1028 |
|
$13.3388 / $17.8953 | Buy Now |
DISTI #
4204862
|
Farnell | MCU, 32BIT, 48MHZ, BGA-120 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1028 |
|
$13.3997 / $18.1172 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$11.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM32GG295F1024G-E-BGA120
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG295F1024G-E-BGA120
Silicon Laboratories Inc
RISC Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | BGA-120 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-05-18 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | 28 | |
Boundary Scan | NO | |
CPU Family | EFM32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B120 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 93 | |
Number of Terminals | 120 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA120,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for EFM32GG295F1024G-E-BGA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32GG295F1024G-E-BGA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32GG295F1024-BGA120 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA120, HALOGEN FREE AND ROHS COMPLIANT, BGA-120 | Silicon Laboratories Inc | EFM32GG295F1024G-E-BGA120 vs EFM32GG295F1024-BGA120 |