Part Details for EFM32GG295F512-BGA120T by Silicon Laboratories Inc
Overview of EFM32GG295F512-BGA120T by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFM32GG295F512-BGA120T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM32GG295F512-BGA120T-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 120BGA Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$5.8000 | Buy Now |
Part Details for EFM32GG295F512-BGA120T
EFM32GG295F512-BGA120T CAD Models
EFM32GG295F512-BGA120T Part Data Attributes:
|
EFM32GG295F512-BGA120T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG295F512-BGA120T
Silicon Laboratories Inc
Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA120,13X13,20 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |