Part Details for EFM32GG330F1024-QFN64T by Silicon Laboratories Inc
Overview of EFM32GG330F1024-QFN64T by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFM32GG330F1024-QFN64T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM32GG330F1024-QFN64T-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64QFN Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$8.0100 | Buy Now |
Part Details for EFM32GG330F1024-QFN64T
EFM32GG330F1024-QFN64T CAD Models
EFM32GG330F1024-QFN64T Part Data Attributes:
|
EFM32GG330F1024-QFN64T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG330F1024-QFN64T
Silicon Laboratories Inc
Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQCC64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
JESD-30 Code | S-PQCC-N64 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for EFM32GG330F1024-QFN64T
This table gives cross-reference parts and alternative options found for EFM32GG330F1024-QFN64T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32GG330F1024-QFN64T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC21E15A-UN | Microcontroller | Microchip Technology Inc | EFM32GG330F1024-QFN64T vs ATSAMC21E15A-UN |
ATSAMC21E15A-UNT | Microcontroller | Microchip Technology Inc | EFM32GG330F1024-QFN64T vs ATSAMC21E15A-UNT |
ATSAMC21E15A-UUT | Microcontroller | Microchip Technology Inc | EFM32GG330F1024-QFN64T vs ATSAMC21E15A-UUT |
ATSAMC21E15A-UU | Microcontroller | Microchip Technology Inc | EFM32GG330F1024-QFN64T vs ATSAMC21E15A-UU |