Part Details for EFM32HG310F32G-A-QFN32 by Silicon Laboratories Inc
Overview of EFM32HG310F32G-A-QFN32 by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32HG310F32G-A-QFN32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3535
|
Newark | Mcu, 32Bit, Cortex-M0+, 25Mhz, Qfn-32, Product Range:Efm32 Zero Gecko Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:25Mhz, Program Memory Size:32Kb, Ram Memory Size:8Kb, No. Of Pins:32Pins, Mcu Case Rohs Compliant: Yes |Silicon Labs EFM32HG310F32G-A-QFN32 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5900 / $3.1800 | Buy Now |
DISTI #
336-3208-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32QFN Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for EFM32HG310F32G-A-QFN32
EFM32HG310F32G-A-QFN32 CAD Models
EFM32HG310F32G-A-QFN32 Part Data Attributes
|
EFM32HG310F32G-A-QFN32
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32HG310F32G-A-QFN32
Silicon Laboratories Inc
RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, QFN-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 6 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |