EFM32HG310F32G-C-QFN32
Silicon Laboratories Inc
Description: RISC Microcontroller,

Overview of EFM32HG310F32G-C-QFN32 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for EFM32HG310F32G-C-QFN32 by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # EFM32HG310F32G-C-QFN32-ND
DigiKey IC MCU 32BIT 32KB FLASH 32QFN Min Qty: 2450 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 2,450 $2.8344
$2.8344 Buy Now
DISTI # 634-HG310F32GCQFN32
Mouser Electronics ARM Microcontrollers - MCU ARM Cortex-M0+ 32-bit 25 MHz 32 kB USB MCU RoHS: Compliant 0
  • 2,450 $2.8300
$2.8300 Order Now
Symmetry Electronics ARM Cortex-M0+ 32-bit 25 MHz 32 kB USB MCU Min Qty: 1 0
  • 1 $2.8000
$2.8000 Buy Now

CAD Models for EFM32HG310F32G-C-QFN32 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFM32HG310F32G-C-QFN32 by Silicon Laboratories Inc

EFM32HG310F32G-C-QFN32
Silicon Laboratories Inc
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2020-06-08
Samacsys Manufacturer
Silicon Labs
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
Cortex-M0+
Clock Frequency-Max
48.9 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
6 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
6
Number of External Interrupts
16
Number of I/O Lines
22
Number of Serial I/Os
3
Number of Terminals
32
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Code
HVQCCN
Package Equivalence Code
LCC32,.24SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
8192
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
25 MHz
Supply Voltage-Max
3.8 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. EFM32HG310F32G-C-QFN32
    Silicon Laboratories Inc
    RISC Microcontroller,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM32HG310F32G-C-QFN32 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM32HG310F32G-C-QFN32 by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of EFM32HG310F32G-C-QFN32 would you like to use for your alert(s)?
  • Please alert me when EFM32HG310F32G-C-QFN32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFM32HG310F32G-C-QFN32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM32HG310F32G-C-QFN32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFM32HG310F32G-C-QFN32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM32HG310F32G-C-QFN32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM32HG310F32G-C-QFN32 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: