There are no models available for this part yet.
Overview of EFM32HG322F32G-A-QFP48 by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for EFM32HG322F32G-A-QFP48 by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ3537
|
Newark | Mcu, 32Bit, Cortex-M0+, 25Mhz, Tqfp-48, Product Range:Efm32 Zero Gecko Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:25Mhz, Program Memory Size:32Kb, Ram Memory Size:8Kb, No. Of Pins:48Pins, Mcu Case Rohs Compliant: Yes |Silicon Labs EFM32HG322F32G-A-QFP48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6900 / $3.3900 | Buy Now | |
DISTI #
336-3212-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48TQFP Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
CAD Models for EFM32HG322F32G-A-QFP48 by Silicon Laboratories Inc
Part Data Attributes for EFM32HG322F32G-A-QFP48 by Silicon Laboratories Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Package Description
|
TFQFP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Silicon Labs
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Clock Frequency-Max
|
25 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G48
|
Length
|
7 mm
|
Number of I/O Lines
|
35
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
25 MHz
|
Supply Voltage-Max
|
3.8 V
|
Supply Voltage-Min
|
1.98 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|