Part Details for EFM32HG322F32G-B-QFP48 by Silicon Laboratories Inc
Overview of EFM32HG322F32G-B-QFP48 by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFM32HG322F32G-B-QFP48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM32HG322F32G
|
TME | IC: ARM microcontroller, 25MHz, QFP48, 16bit timers: 3, -40÷85°C Min Qty: 1 | 0 |
|
$2.3000 / $2.5900 | RFQ |
Part Details for EFM32HG322F32G-B-QFP48
EFM32HG322F32G-B-QFP48 CAD Models
EFM32HG322F32G-B-QFP48 Part Data Attributes:
|
EFM32HG322F32G-B-QFP48
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32HG322F32G-B-QFP48
Silicon Laboratories Inc
RISC Microcontroller, CMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |