Part Details for EFM32LG290F128G-F-BGA112R by Silicon Laboratories Inc
Overview of EFM32LG290F128G-F-BGA112R by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32LG290F128G-F-BGA112R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-EFM32LG290F128G-F-BGA112RTR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 112BGA Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.0403 | Buy Now |
Part Details for EFM32LG290F128G-F-BGA112R
EFM32LG290F128G-F-BGA112R CAD Models
EFM32LG290F128G-F-BGA112R Part Data Attributes
|
EFM32LG290F128G-F-BGA112R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32LG290F128G-F-BGA112R
Silicon Laboratories Inc
Microcontroller,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | BGA-112 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-11-15 | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B112 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 90 | |
Number of Terminals | 112 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA112,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.3 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32LG290F128G-F-BGA112R
This table gives cross-reference parts and alternative options found for EFM32LG290F128G-F-BGA112R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32LG290F128G-F-BGA112R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32LG290F128G-E-BGA112 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA112, BGA-112 | Silicon Laboratories Inc | EFM32LG290F128G-F-BGA112R vs EFM32LG290F128G-E-BGA112 |
EFM32LG290F128-BGA112 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA112, HALOGEN FREE AND ROHS COMPLIANT, BGA-112 | Silicon Laboratories Inc | EFM32LG290F128G-F-BGA112R vs EFM32LG290F128-BGA112 |
EFM32LG290F128G-F-BGA112 | Microcontroller, | Silicon Laboratories Inc | EFM32LG290F128G-F-BGA112R vs EFM32LG290F128G-F-BGA112 |
EFM32LG290F128G-E-BGA112R | RISC Microcontroller, BGA-112 | Silicon Laboratories Inc | EFM32LG290F128G-F-BGA112R vs EFM32LG290F128G-E-BGA112R |