There are no models available for this part yet.
Overview of EFM32LG330F128G-F-QFN64R by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32LG330F128G-F-QFN64R by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336-EFM32LG330F128G-F-QFN64RTR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64QFN Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$5.4883 | Buy Now | |
DISTI #
634-32LG330F128GFQFR
|
Mouser Electronics | ARM Microcontrollers - MCU Leopard Gecko MCU IC 128KB RoHS: Compliant | 0 |
|
Order Now |
CAD Models for EFM32LG330F128G-F-QFN64R by Silicon Laboratories Inc
Part Data Attributes for EFM32LG330F128G-F-QFN64R by Silicon Laboratories Inc
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Package Description
|
QFN-64
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Date Of Intro
|
2019-11-15
|
Has ADC
|
YES
|
Address Bus Width
|
28
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
CPU Family
|
CORTEX-M3
|
Clock Frequency-Max
|
48 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N64
|
Length
|
9 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
12
|
Number of External Interrupts
|
16
|
Number of I/O Lines
|
53
|
Number of Terminals
|
64
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
32
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
32768
|
RAM (words)
|
8192
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.9 mm
|
Speed
|
48 MHz
|
Supply Voltage-Max
|
3.8 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for EFM32LG330F128G-F-QFN64R
This table gives cross-reference parts and alternative options found for EFM32LG330F128G-F-QFN64R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32LG330F128G-F-QFN64R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32LG330F128G-E-QFN64R | RISC Microcontroller, QFN-64 | Silicon Laboratories Inc | EFM32LG330F128G-F-QFN64R vs EFM32LG330F128G-E-QFN64R |
EFM32LG330F128G-F-QFN64 | Microcontroller, | Silicon Laboratories Inc | EFM32LG330F128G-F-QFN64R vs EFM32LG330F128G-F-QFN64 |