Part Details for EFM32PG22C200F256IM40-C by Silicon Laboratories Inc
Overview of EFM32PG22C200F256IM40-C by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for EFM32PG22C200F256IM40-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8990
|
Newark | Mcu, 32Bit, 76.8Mhz, Qfn-40 Rohs Compliant: Yes |Silicon Labs EFM32PG22C200F256IM40-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$2.4400 / $3.9100 | Buy Now |
DISTI #
336-EFM32PG22C200F256IM40-C-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 40QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2435 In Stock |
|
$1.8746 / $3.8800 | Buy Now |
DISTI #
634-EFM32PG22C25640C
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 256 kB AES MCU RoHS: Compliant | 1372 |
|
$1.9100 / $3.7600 | Buy Now |
DISTI #
3703201
|
element14 Asia-Pacific | MCU, 32BIT, 76.8MHZ, QFN-40 RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$2.0476 / $3.9483 | Buy Now |
DISTI #
3703201
|
Farnell | MCU, 32BIT, 76.8MHZ, QFN-40 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 45 |
|
$2.0480 / $4.2085 | Buy Now |
|
Symmetry Electronics | ARM Cortex-M4 32-bit 40 MHz 256 kB MCU Min Qty: 1 | 0 |
|
$2.2100 | Buy Now |
Part Details for EFM32PG22C200F256IM40-C
EFM32PG22C200F256IM40-C CAD Models
EFM32PG22C200F256IM40-C Part Data Attributes
|
EFM32PG22C200F256IM40-C
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32PG22C200F256IM40-C
Silicon Laboratories Inc
RISC Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 38.4 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 40 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 76.8 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |