-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1489
|
Newark | Mcu, 32Bit, 80Mhz, Qfn-40 Rohs Compliant: Yes |Silicon Labs EFM32PG23B200F128IM40-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$2.3400 / $4.4300 | Buy Now |
DISTI #
336-EFM32PG23B200F128IM40-C-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 40QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2256 In Stock |
|
$2.1359 / $4.2600 | Buy Now |
DISTI #
634-PG23200F128IM40C
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 128 kB AES MCU RoHS: Compliant | 3601 |
|
$2.1300 / $4.2600 | Buy Now |
DISTI #
V99:2348_26610750
|
Arrow Electronics | MCU 32-bit ARM Cortex M33 RISC 128KB Flash 3.3V 40-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2212 | Americas - 180 |
|
$2.8290 / $3.1400 | Buy Now |
|
Symmetry Electronics | ARM Cortex-M33 32-bit 76 MHz 128 kB AES MCU Min Qty: 1 | 0 |
|
$2.6216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM32PG23B200F128IM40-C
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32PG23B200F128IM40-C
Silicon Laboratories Inc
RISC Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Silicon Labs | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |