Part Details for EFM32PG23B210F64IM48-C by Silicon Laboratories Inc
Overview of EFM32PG23B210F64IM48-C by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32PG23B210F64IM48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1496
|
Newark | Mcu, 32Bit, 80Mhz, Qfn-48 Rohs Compliant: Yes |Silicon Labs EFM32PG23B210F64IM48-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 154 |
|
$2.8100 / $4.4800 | Buy Now |
DISTI #
336-EFM32PG23B210F64IM48-C-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
139 In Stock |
|
$2.1627 / $4.3100 | Buy Now |
DISTI #
634-PG23210F64IM48C
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 64 kB AES MCU RoHS: Compliant | 6835 |
|
$2.1600 / $4.3100 | Buy Now |
DISTI #
V99:2348_26610738
|
Arrow Electronics | MCU 32-bit ARM Cortex M33 RISC 64KB Flash 3.3V 48-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 | Americas - 200 |
|
$1.9250 / $2.5210 | Buy Now |
DISTI #
63370766
|
Verical | MCU 32-bit ARM Cortex M33 RISC 64KB Flash 3.3V 48-Pin QFN EP Tray Min Qty: 3 Package Multiple: 1 Date Code: 2233 | Americas - 200 |
|
$1.9250 / $2.0700 | Buy Now |
DISTI #
4011816
|
element14 Asia-Pacific | MCU, 32BIT, 80MHZ, QFN-48 RoHS: Compliant Min Qty: 1 Container: Each | 154 |
|
$2.2725 / $4.5157 | Buy Now |
DISTI #
4011816
|
Farnell | MCU, 32BIT, 80MHZ, QFN-48 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 154 |
|
$2.2721 / $4.8064 | Buy Now |
|
Symmetry Electronics | ARM Cortex-M33 32-bit 76 MHz 64 kB AES MCU Min Qty: 1 | 0 |
|
$2.6486 | Buy Now |
Part Details for EFM32PG23B210F64IM48-C
EFM32PG23B210F64IM48-C CAD Models
EFM32PG23B210F64IM48-C Part Data Attributes
|
EFM32PG23B210F64IM48-C
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32PG23B210F64IM48-C
Silicon Laboratories Inc
RISC Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Silicon Labs | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |