-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQCC24, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH9884
|
Newark | Mcu, Arm Cortex-M3, 32Mhz, Qfn-24 Rohs Compliant: Yes |Silicon Labs EFM32TG110F32-D-QFN24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$3.4000 / $5.4300 | Buy Now |
DISTI #
336-EFM32TG110F32-D-QFN24-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 24QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2700 In Stock |
|
$2.6194 / $5.2200 | Buy Now |
DISTI #
634-EFM32TG110F32-D
|
Mouser Electronics | ARM Microcontrollers - MCU Tiny Gecko MCU IC RoHS: Compliant | 3251 |
|
$2.6100 / $5.2200 | Buy Now |
|
Symmetry Electronics | ARM Cortex-M33 32-bit 80 MHz 128 kB AES MCU Min Qty: 1 | 0 |
|
$2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM32TG110F32-D-QFN24
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32TG110F32-D-QFN24
Silicon Laboratories Inc
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQCC24, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-12-11 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N24 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 17 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 24 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.19SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for EFM32TG110F32-D-QFN24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32TG110F32-D-QFN24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAML11D14A-MUT | RISC Microcontroller | Microchip Technology Inc | EFM32TG110F32-D-QFN24 vs ATSAML11D14A-MUT |
ATSAML11D14A-MF | RISC Microcontroller | Microchip Technology Inc | EFM32TG110F32-D-QFN24 vs ATSAML11D14A-MF |
SAML11D24A-MFT | RISC Microcontroller | Microchip Technology Inc | EFM32TG110F32-D-QFN24 vs SAML11D24A-MFT |
EFM32TG108F16-D-QFN24T | RISC Microcontroller, | Silicon Laboratories Inc | EFM32TG110F32-D-QFN24 vs EFM32TG108F16-D-QFN24T |
ATSAML11D14A-MU | RISC Microcontroller | Microchip Technology Inc | EFM32TG110F32-D-QFN24 vs ATSAML11D14A-MU |
EFM32TG108F4-D-QFN24 | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQCC24, QFN-24 | Silicon Laboratories Inc | EFM32TG110F32-D-QFN24 vs EFM32TG108F4-D-QFN24 |
EFM32TG110F32-D-QFN24T | RISC Microcontroller, | Silicon Laboratories Inc | EFM32TG110F32-D-QFN24 vs EFM32TG110F32-D-QFN24T |
ATSAML11D14A-MUKPH | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M23 CPU, 32MHz, CMOS, PQCC24 | Microchip Technology Inc | EFM32TG110F32-D-QFN24 vs ATSAML11D14A-MUKPH |
EFM32TG110F4-D-QFN24 | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQCC24, QFN-24 | Silicon Laboratories Inc | EFM32TG110F32-D-QFN24 vs EFM32TG110F4-D-QFN24 |
ATSAML11D14A-YUTKPH | RISC Microcontroller | Microchip Technology Inc | EFM32TG110F32-D-QFN24 vs ATSAML11D14A-YUTKPH |