Part Details for EFM32TG11B320F128IQ48-A by Silicon Laboratories Inc
Overview of EFM32TG11B320F128IQ48-A by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for EFM32TG11B320F128IQ48-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM32TG11B320F128IQ48-A-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48TQFP Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Symmetry Electronics | ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU Min Qty: 1 | 0 |
|
$2.7500 | Buy Now |
Part Details for EFM32TG11B320F128IQ48-A
EFM32TG11B320F128IQ48-A CAD Models
EFM32TG11B320F128IQ48-A Part Data Attributes
|
EFM32TG11B320F128IQ48-A
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32TG11B320F128IQ48-A
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-02-12 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EFM32TG11B320F128IQ48-A
This table gives cross-reference parts and alternative options found for EFM32TG11B320F128IQ48-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32TG11B320F128IQ48-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32TG11B320F128IQ48-B | RISC Microcontroller, | Silicon Laboratories Inc | EFM32TG11B320F128IQ48-A vs EFM32TG11B320F128IQ48-B |