Part Details for EFM32TG11B540F64GQ48-B by Silicon Laboratories Inc
Overview of EFM32TG11B540F64GQ48-B by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFM32TG11B540F64GQ48-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1880
|
Newark | Mcu, 32Bit, 48Mhz, Qfp-48 Rohs Compliant: Yes |Silicon Labs EFM32TG11B540F64GQ48-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1250 |
|
$3.3300 / $5.3200 | Buy Now |
DISTI #
EFM32TG11B540F64GQ48-B-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48TQFP Min Qty: 1250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6018 | Buy Now |
DISTI #
634-1B540F64GQ48-B
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 64 kB flash 32 kB RAM MCU RoHS: Compliant | 250 |
|
$2.5400 / $4.9300 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$2.8000 | Buy Now |
Part Details for EFM32TG11B540F64GQ48-B
EFM32TG11B540F64GQ48-B CAD Models
EFM32TG11B540F64GQ48-B Part Data Attributes
|
EFM32TG11B540F64GQ48-B
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32TG11B540F64GQ48-B
Silicon Laboratories Inc
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-11-14 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 48 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32TG11B540F64GQ48-B
This table gives cross-reference parts and alternative options found for EFM32TG11B540F64GQ48-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32TG11B540F64GQ48-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32TG11B540F64GQ48-A | Microcontroller, | Silicon Laboratories Inc | EFM32TG11B540F64GQ48-B vs EFM32TG11B540F64GQ48-A |