Part Details for EFM32TG225F8-BGA48T by Silicon Laboratories Inc
Overview of EFM32TG225F8-BGA48T by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32TG225F8-BGA48T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM32TG225F8-BGA48T-ND
|
DigiKey | IC MCU 32BIT 8KB FLASH 48BGA Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 490 |
|
RFQ | ||
|
Quest Components | 392 |
|
$2.6796 / $4.8720 | Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$2.0300 | Buy Now |
Part Details for EFM32TG225F8-BGA48T
EFM32TG225F8-BGA48T CAD Models
EFM32TG225F8-BGA48T Part Data Attributes
|
EFM32TG225F8-BGA48T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32TG225F8-BGA48T
Silicon Laboratories Inc
Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B48 | |
Length | 4 mm | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,7X7,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32TG225F8-BGA48T
This table gives cross-reference parts and alternative options found for EFM32TG225F8-BGA48T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32TG225F8-BGA48T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32TG225F8-D-BGA48T | RISC Microcontroller, | Silicon Laboratories Inc | EFM32TG225F8-BGA48T vs EFM32TG225F8-D-BGA48T |
EFM32TG225F8-D-BGA48 | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PBGA48, BGA-48 | Silicon Laboratories Inc | EFM32TG225F8-BGA48T vs EFM32TG225F8-D-BGA48 |