Part Details for EFM32TG232F32-D-QFP64 by Silicon Laboratories Inc
Overview of EFM32TG232F32-D-QFP64 by Silicon Laboratories Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32TG232F32-D-QFP64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH9889
|
Newark | Mcu, 32Bit, 32Mhz, Tqfp-64 Rohs Compliant: Yes |Silicon Labs EFM32TG232F32-D-QFP64 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0800 | Buy Now |
DISTI #
336-EFM32TG232F32-D-QFP64-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
683 In Stock |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
634-EFM32TG232F32-D
|
Mouser Electronics | ARM Microcontrollers - MCU Tiny Gecko MCU IC RoHS: Compliant | 0 |
|
$3.2700 / $6.5300 | Order Now |
DISTI #
V79:2366_24912947
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1940 | Americas - 60 |
|
$3.2635 | Buy Now |
DISTI #
44703336
|
Verical | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1940 | Americas - 60 |
|
$2.4857 | Buy Now |
DISTI #
3296631
|
element14 Asia-Pacific | MCU, 32BIT, 32MHZ, TQFP-64 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.6665 / $6.9338 | Buy Now |
DISTI #
3296631
|
Farnell | MCU, 32BIT, 32MHZ, TQFP-64 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$3.3938 / $6.1615 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.2500 | Buy Now |
Part Details for EFM32TG232F32-D-QFP64
EFM32TG232F32-D-QFP64 CAD Models
EFM32TG232F32-D-QFP64 Part Data Attributes:
|
EFM32TG232F32-D-QFP64
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32TG232F32-D-QFP64
Silicon Laboratories Inc
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP64, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-12-11 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |