There are no models available for this part yet.
Overview of EFM32WG290F256-BGA112T by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32WG290F256-BGA112T by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EFM32WG290F256-BGA112T-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 112LFBGA Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | ||
Symmetry Electronics | Min Qty: 1 | 0 |
|
$5.1200 | Buy Now |
CAD Models for EFM32WG290F256-BGA112T by Silicon Laboratories Inc
Part Data Attributes for EFM32WG290F256-BGA112T by Silicon Laboratories Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Bit Size
|
32
|
CPU Family
|
CORTEX-M4F
|
JESD-30 Code
|
S-PBGA-B112
|
Number of Terminals
|
112
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FBGA
|
Package Equivalence Code
|
BGA112,11X11,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
32768
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Speed
|
48 MHz
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Alternate Parts for EFM32WG290F256-BGA112T
This table gives cross-reference parts and alternative options found for EFM32WG290F256-BGA112T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32WG290F256-BGA112T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32WG290F256-BGA112 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA112, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, BGA-112 | Silicon Laboratories Inc | EFM32WG290F256-BGA112T vs EFM32WG290F256-BGA112 |
EFM32WG290F256-B-BGA112 | Microcontroller, | Silicon Laboratories Inc | EFM32WG290F256-BGA112T vs EFM32WG290F256-B-BGA112 |