Part Details for EFM32WG360F256G-A-CSP81R by Silicon Laboratories Inc
Overview of EFM32WG360F256G-A-CSP81R by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for EFM32WG360F256G-A-CSP81R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-EFM32WG360F256G-A-CSP81R
|
Sensible Micro Corporation | Ic Mcu 32Bit 256Kb Flash 81Csp RoHS: Compliant Min Qty: 1377 Lead time: 0 Weeks, 1 Days Date Code: 1716 Container: Tape & Reel | 1377 |
|
$3.5120 / $4.1705 | RFQ |
Part Details for EFM32WG360F256G-A-CSP81R
EFM32WG360F256G-A-CSP81R CAD Models
EFM32WG360F256G-A-CSP81R Part Data Attributes:
|
EFM32WG360F256G-A-CSP81R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32WG360F256G-A-CSP81R
Silicon Laboratories Inc
IC MCU 32BIT 256KB FLASH 81CSP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-07-25 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |