Part Details for EFM32WG995F256-B-BGA120 by Silicon Laboratories Inc
Overview of EFM32WG995F256-B-BGA120 by Silicon Laboratories Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32WG995F256-B-BGA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4928
|
Newark | Mcu, 32Bit, 48Mhz, Bga-120 Rohs Compliant: Yes |Silicon Labs EFM32WG995F256-B-BGA120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.2100 | Buy Now |
DISTI #
336-EFM32WG995F256-B-BGA120-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 120BGA Min Qty: 1300 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$9.0001 | Buy Now |
DISTI #
634-WG995F256BBGA120
|
Mouser Electronics | ARM Microcontrollers - MCU Wonder Gecko MCU IC 256KB RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_24912966
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 120-Pin BGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 1944 | Americas - 60 |
|
Buy Now | |
DISTI #
44566816
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 120-Pin BGA Tray Min Qty: 2 Package Multiple: 1 Date Code: 1944 | Americas - 60 |
|
$6.9571 | Buy Now |
DISTI #
3262618
|
element14 Asia-Pacific | MCU, 32BIT, 48MHZ, BGA-120 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.3141 / $17.6508 | Buy Now |
DISTI #
3262618
|
Farnell | MCU, 32BIT, 48MHZ, BGA-120 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$13.0201 / $18.9589 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$9.0400 | Buy Now |
Part Details for EFM32WG995F256-B-BGA120
EFM32WG995F256-B-BGA120 CAD Models
EFM32WG995F256-B-BGA120 Part Data Attributes:
|
EFM32WG995F256-B-BGA120
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32WG995F256-B-BGA120
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | BGA-120 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-11-15 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B120 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 93 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 120 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA120,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32WG995F256-B-BGA120
This table gives cross-reference parts and alternative options found for EFM32WG995F256-B-BGA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32WG995F256-B-BGA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32WG995F256-B-BGA120T | Microcontroller, | Silicon Laboratories Inc | EFM32WG995F256-B-BGA120 vs EFM32WG995F256-B-BGA120T |