Microcontrollers and Processors
EFM32ZG108F8-QFN24
Silicon Laboratories Inc
Description: RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, QFN-24

Overview of EFM32ZG108F8-QFN24 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
SSCTESTBDQFN24V1P0 Renesas Electronics Corporation SSC Test Board for 24 and 32 Pin QFN Packages

Price & Stock for EFM32ZG108F8-QFN24 by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 336-4550-1-ND
DigiKey IC MCU 32BIT 8KB FLASH 24QFN Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Limited Supply - Call
Buy Now
Symmetry Electronics   Min Qty: 1 0
  • 1 $0.8300
$0.8300 Buy Now

CAD Models for EFM32ZG108F8-QFN24 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFM32ZG108F8-QFN24 by Silicon Laboratories Inc

EFM32ZG108F8-QFN24
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, QFN-24
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Silicon Labs
Has ADC
NO
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M0
Clock Frequency-Max
24 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-XQCC-N24
Length
5 mm
Number of I/O Lines
17
Number of Terminals
24
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC24,.19SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
24 MHz
Supply Voltage-Max
3.8 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. EFM32ZG108F8-QFN24
    Silicon Laboratories Inc
    RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, QFN-24
    VS

Related Parts for EFM32ZG108F8-QFN24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM32ZG108F8-QFN24 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM32ZG108F8-QFN24 by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of EFM32ZG108F8-QFN24 would you like to use for your alert(s)?
  • Please alert me when EFM32ZG108F8-QFN24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFM32ZG108F8-QFN24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM32ZG108F8-QFN24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFM32ZG108F8-QFN24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM32ZG108F8-QFN24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM32ZG108F8-QFN24 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: