There are no models available for this part yet.
Overview of EFM8BB22F16G-B-QFN28R by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for EFM8BB22F16G-B-QFN28R by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EFM8BB22F16G-B-QFN28R-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 1500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7762 | Buy Now | |
Symmetry Electronics | 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU Min Qty: 1 | 0 |
|
$0.6700 | Buy Now |
CAD Models for EFM8BB22F16G-B-QFN28R by Silicon Laboratories Inc
Part Data Attributes for EFM8BB22F16G-B-QFN28R by Silicon Laboratories Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Package Description
|
HVQCCN,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Silicon Labs
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N28
|
Length
|
5 mm
|
Number of I/O Lines
|
22
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.8 mm
|
Speed
|
50 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.2 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for EFM8BB22F16G-B-QFN28R
This table gives cross-reference parts and alternative options found for EFM8BB22F16G-B-QFN28R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8BB22F16G-B-QFN28R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM8BB22F16G-B-QFN28 | Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, ROHS COMPLIANT, MO-220, QFN-28 | Silicon Laboratories Inc | EFM8BB22F16G-B-QFN28R vs EFM8BB22F16G-B-QFN28 |
EFM8BB22F16G-C-QFN28 | Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, QFN-28 | Silicon Laboratories Inc | EFM8BB22F16G-B-QFN28R vs EFM8BB22F16G-C-QFN28 |
EFM8BB22F16G-C-QFN28R | Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, QFN-28 | Silicon Laboratories Inc | EFM8BB22F16G-B-QFN28R vs EFM8BB22F16G-C-QFN28R |