EFM8BB22F16G-C-QFN28
Silicon Laboratories Inc
Description: Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, QFN-28

Overview of EFM8BB22F16G-C-QFN28 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Automotive

Price & Stock for EFM8BB22F16G-C-QFN28 by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 74AC9448
Newark Mcu, 8Bit, 50Mhz, Qfn-28, Product Range:Efm8 Family Efm8Bb Series Microcontrollers, Cpu Speed:50Mhz, Program Memory Size:16Kb, Ram Memory Size:2.25Kb, No. Of Pins:28Pins, Mcu Case Style:Qfn, No. Of I/O S:22I/O S, Embedded Interface Rohs Compliant: Yes |Silicon Labs EFM8BB22F16G-C-QFN28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $2.1400
  • 10 $1.9200
  • 146 $1.8100
  • 511 $1.4500
  • 1,022 $1.2700
  • 2,555 $1.0500
  • 5,037 $0.9780
$0.9780 / $2.1400 Buy Now
DISTI # 336-3169-5-ND
DigiKey IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 73 Lead time: 12 Weeks Container: Tube 1523
In Stock
  • 73 $1.7422
  • 146 $1.4844
  • 365 $1.3938
  • 511 $1.2196
  • 1,825 $1.0105
  • 3,650 $0.9408
  • 7,300 $0.9060
$0.9060 / $1.7422 Buy Now
DISTI # 634-8BB22F16GCQFN28
Mouser Electronics 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU RoHS: Compliant 96
  • 1 $2.0600
  • 10 $1.7500
  • 100 $1.4900
  • 250 $1.4000
  • 500 $1.2200
  • 1,000 $1.0200
  • 2,500 $0.9400
  • 4,599 $0.9050
$0.9050 / $2.0600 Buy Now
Symmetry Electronics 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU Min Qty: 1 0
  • 1 $0.9100
$0.9100 Buy Now

CAD Models for EFM8BB22F16G-C-QFN28 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EFM8BB22F16G-C-QFN28 by Silicon Laboratories Inc

EFM8BB22F16G-C-QFN28
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
QFN-28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Silicon Labs
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N28
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
2
Number of I/O Lines
22
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
ROM Programmability
FLASH
Seated Height-Max
0.8 mm
Speed
50 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.2 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. EFM8BB22F16G-C-QFN28
    Silicon Laboratories Inc
    Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, QFN-28
    VS

Alternate Parts for EFM8BB22F16G-C-QFN28

This table gives cross-reference parts and alternative options found for EFM8BB22F16G-C-QFN28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8BB22F16G-C-QFN28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EFM8BB22F16G-C-QFN28R Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, QFN-28 Silicon Laboratories Inc EFM8BB22F16G-C-QFN28 vs EFM8BB22F16G-C-QFN28R
Part Number Description Manufacturer Compare
EFM8BB22F16G-B-QFN28 Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, ROHS COMPLIANT, MO-220, QFN-28 Silicon Laboratories Inc EFM8BB22F16G-C-QFN28 vs EFM8BB22F16G-B-QFN28
EFM8BB22F16G-B-QFN28R Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, ROHS COMPLIANT, MO-220, QFN-28 Silicon Laboratories Inc EFM8BB22F16G-C-QFN28 vs EFM8BB22F16G-B-QFN28R
EFM8BB22F16G-C-QFN28R Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, QFN-28 Silicon Laboratories Inc EFM8BB22F16G-C-QFN28 vs EFM8BB22F16G-C-QFN28R

Related Parts for EFM8BB22F16G-C-QFN28

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM8BB22F16G-C-QFN28 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM8BB22F16G-C-QFN28 by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of EFM8BB22F16G-C-QFN28 would you like to use for your alert(s)?
  • Please alert me when EFM8BB22F16G-C-QFN28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFM8BB22F16G-C-QFN28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM8BB22F16G-C-QFN28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFM8BB22F16G-C-QFN28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM8BB22F16G-C-QFN28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM8BB22F16G-C-QFN28 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: