Part Details for EFM8LB10F16E-B-QFN32 by Silicon Laboratories Inc
Overview of EFM8LB10F16E-B-QFN32 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for EFM8LB10F16E-B-QFN32
EFM8LB10F16E-B-QFN32 CAD Models
EFM8LB10F16E-B-QFN32 Part Data Attributes
|
EFM8LB10F16E-B-QFN32
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8LB10F16E-B-QFN32
Silicon Laboratories Inc
Microcontroller, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-11-07 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N32 | |
Length | 4 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for EFM8LB10F16E-B-QFN32
This table gives cross-reference parts and alternative options found for EFM8LB10F16E-B-QFN32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8LB10F16E-B-QFN32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM8LB10F16E-B-QFN32R | Microcontroller, | Silicon Laboratories Inc | EFM8LB10F16E-B-QFN32 vs EFM8LB10F16E-B-QFN32R |
EFM8LB10F16E-C-QFN32R | Microcontroller, | Silicon Laboratories Inc | EFM8LB10F16E-B-QFN32 vs EFM8LB10F16E-C-QFN32R |