Part Details for EFM8SB20F32G-B-QFN24 by Silicon Laboratories Inc
Overview of EFM8SB20F32G-B-QFN24 by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM8SB20F32G-B-QFN24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2160
|
Newark | Mcu, 8Bit, 25Mhz, Qfn-24 Rohs Compliant: Yes |Silicon Labs EFM8SB20F32G-B-QFN24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1400 / $2.6000 | Buy Now |
DISTI #
EFM8SB20F32G-B-QFN24-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 24QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
634-EFM8SBF32GBQFN24
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU RoHS: Compliant | 1844 |
|
$1.1000 / $2.5100 | Buy Now |
DISTI #
3605197
|
element14 Asia-Pacific | MCU, 8BIT, 25MHZ, QFN-24 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1326 / $2.6625 | Buy Now |
DISTI #
3605197
|
Farnell | MCU, 8BIT, 25MHZ, QFN-24 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$1.1079 / $2.8514 | Buy Now |
|
Symmetry Electronics | 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU Min Qty: 1 | In Stock |
|
$1.1100 | Buy Now |
Part Details for EFM8SB20F32G-B-QFN24
EFM8SB20F32G-B-QFN24 CAD Models
EFM8SB20F32G-B-QFN24 Part Data Attributes
|
EFM8SB20F32G-B-QFN24
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8SB20F32G-B-QFN24
Silicon Laboratories Inc
Microcontroller, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 24 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |