-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8172
|
Newark | Mcu, 8Bit, 8051, 25Mhz, Qfp-32, Product Range:Efm8 Family Efm8Sb Series Microcontrollers, Cpu Speed:25Mhz, Program Memory Size:32Kb, Ram Memory Size:4.25Kb, No. Of Pins:32Pins, Mcu Case Style:Qfp, No. Of I/O S:24I/O S, Embedded Rohs Compliant: Yes |Silicon Labs EFM8SB20F32G-B-QFP32 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$1.7800 / $2.8400 | Buy Now |
DISTI #
EFM8SB20F32G-B-QFP32-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32QFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1250 In Stock |
|
$1.3187 / $2.7300 | Buy Now |
DISTI #
634-EFM8SBF32GBQFP32
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU RoHS: Compliant | 1281 |
|
$1.3100 / $2.7300 | Buy Now |
|
Symmetry Electronics | 8051 25 MHz 16 kB flash 4 kB RAM 8-bit Sleepy Bee MCU Min Qty: 1 | 0 |
|
$1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM8SB20F32G-B-QFP32
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8SB20F32G-B-QFP32
Silicon Laboratories Inc
Microcontroller, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |