-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9464
|
Newark | Mcu, 8Bit, 50Mhz, Qfn-20, Product Range:Efm8 Family Efm8Ub Series Microcontrollers, Cpu Speed:50Mhz, Program Memory Size:16Kb, Ram Memory Size:2.25Kb, No. Of Pins:20Pins, Mcu Case Style:Qfn, No. Of I/O S:13I/O S, Embedded Interface Rohs Compliant: Yes |Silicon Labs EFM8UB10F16G-C-QFN20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 212 |
|
$1.2200 / $2.6600 | Buy Now |
DISTI #
336-3410-5-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20QFN Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2111 In Stock |
|
$1.1292 / $2.5600 | Buy Now |
DISTI #
634-8UB10F16GCQFN20
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU RoHS: Compliant | 30 |
|
$1.1200 / $2.5600 | Buy Now |
DISTI #
69892936
|
Verical | 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU Min Qty: 5 Package Multiple: 1 Date Code: 2326 | Americas - 1025 |
|
$1.0882 / $2.1266 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 16KB FLASH 20QFN / The EFM8UB1 highlighted features are listed below | 3000 |
|
RFQ | |
DISTI #
2930497
|
element14 Asia-Pacific | MCU, 8BIT, 50MHZ, QFN-20 RoHS: Compliant Min Qty: 1 Container: Each | 212 |
|
$1.3162 / $2.4919 | Buy Now |
DISTI #
2930497
|
Farnell | MCU, 8BIT, 50MHZ, QFN-20 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 212 |
|
$1.1878 / $2.9129 | Buy Now |
|
Symmetry Electronics | 8051 25 MHz 64 kB flash 4 kB RAM 8-bit Sleepy Bee MCU Min Qty: 1 | 0 |
|
$1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM8UB10F16G-C-QFN20
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8UB10F16G-C-QFN20
Silicon Laboratories Inc
Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | C8051 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 13 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2304 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 50 MHz | |
Supply Current-Max | 10.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for EFM8UB10F16G-C-QFN20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8UB10F16G-C-QFN20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM8UB10F16G-B-QFN20R | Microcontroller, CMOS | Silicon Laboratories Inc | EFM8UB10F16G-C-QFN20 vs EFM8UB10F16G-B-QFN20R |
EFM8UB10F16G-B-QFN20 | Microcontroller, CMOS | Silicon Laboratories Inc | EFM8UB10F16G-C-QFN20 vs EFM8UB10F16G-B-QFN20 |