Part Details for EFMB208 by LRC Leshan Radio Co Ltd
Overview of EFMB208 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFMB208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFMB208
|
Avnet Asia | SINGLE 2A 5UA@600V 1.7V@2A 600V SMB DIOD (Alt: EFMB208) RoHS: Compliant Min Qty: 35000 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |