-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9762
|
Newark | Rf Soc, Arm Cortex-M33, 76.8Mhz, Qfn-40 Rohs Compliant: Yes |Silicon Labs EFR32MG22C224F512IM40-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3100 / $4.3400 | Buy Now |
DISTI #
336-EFR32MG22C224F512IM40-C-ND
|
DigiKey | MIGHTY GECKO, QFN40, SECURE BOOT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
463 In Stock |
|
$2.0218 / $4.4400 | Buy Now |
DISTI #
634-ER32MG22512IM40C
|
Mouser Electronics | RF System on a Chip - SoC Mighty Gecko, QFN40, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 26 GPIO RoHS: Compliant | 2120 |
|
$2.0800 / $3.6300 | Buy Now |
DISTI #
V79:2366_24912987
|
Arrow Electronics | Wireless Bluetooth System on Chip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 2140 |
|
$1.9200 / $2.5680 | Buy Now |
DISTI #
64026537
|
Verical | Wireless Bluetooth System on Chip RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2151 | Americas - 2140 |
|
$2.0450 / $2.5680 | Buy Now |
DISTI #
3370619
|
element14 Asia-Pacific | RF SOC, ARM CORTEX-M33, 76.8MHZ, QFN-40 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2954 / $4.4431 | Buy Now |
DISTI #
3370619
|
Farnell | RF SOC, ARM CORTEX-M33, 76.8MHZ, QFN-40 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$2.1581 / $4.6904 | Buy Now |
|
Symmetry Electronics | Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO Min Qty: 1 | 0 |
|
$2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFR32MG22C224F512IM40-C
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32MG22C224F512IM40-C
Silicon Laboratories Inc
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SoC |