Part Details for EFS(10)-240X80T0800 by KEMET Corporation
Overview of EFS(10)-240X80T0800 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFS(10)-240X80T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2811
|
Newark | Noise Suppression Sheet, 240X80X1Mm, Product Range:Flex Suppressor® Efs Series, Gasket Material:Polymer Film, Length:240Mm, Width:80Mm, Depth:1Mm, Attenuation:- Rohs Compliant: Yes |Kemet EFS(10)-240X80T0800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$83.2200 / $97.0000 | Buy Now |
DISTI #
399-19223-ND
|
DigiKey | RF EMI FLEX SUPPRESSOR SHEET Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
25 In Stock |
|
$80.8311 / $94.2000 | Buy Now |
DISTI #
2266-EFS(10)-240X80T0800-ND
|
DigiKey | RF EMI FLEX SUPPRESSOR SHEET Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$88.4300 / $91.8300 | Buy Now |
DISTI #
80-EFS10-240X80T0800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EFS FLEX SHEET 240x80x1mm RoHS: Compliant | 25 |
|
$86.0300 / $93.2700 | Buy Now |
DISTI #
65701765
|
Verical | Flex Suppressor Super High Frequency Type RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$82.9200 / $86.1100 | Buy Now |
DISTI #
EFS10-240X80T
|
TME | Shielding mat, 240x80x1mm, Permeability: 10, self-adhesive, EFS Min Qty: 5 | 0 |
|
$103.1600 | RFQ |