Part Details for EFVH035ADA471M12E0 by FOLLON
Overview of EFVH035ADA471M12E0 by FOLLON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFVH035ADA471M12E0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 470uF 35V 20% SMDD12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 197 |
|
$0.1728 / $0.3231 | Buy Now |