There are no models available for this part yet.
Overview of EFVH050ADA221M10B0 by FOLLON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFVH050ADA221M10B0 by FOLLON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 220uF 50V 20% SMDD10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 475 |
|
$0.0767 / $0.1415 | Buy Now |