Part Details for EFW(03)-240X80T0800 by KEMET Corporation
Overview of EFW(03)-240X80T0800 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFW(03)-240X80T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH1924
|
Newark | Noise Suppression Sheet, 240X80X0.3Mm, Product Range:Flex Suppressor® Efw Series, Gasket Material:Polymer Film, Length:240Mm, Width:80Mm, Depth:0.3Mm, Attenuation:- Rohs Compliant: Yes |Kemet EFW(03)-240X80T0800 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$31.6200 / $40.4100 | Buy Now |
DISTI #
68AH9781
|
Newark | Noise Suppression Sheet, 240X80X0.3Mm Rohs Compliant: Yes |Kemet EFW(03)-240X80T0800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0100 / $39.3200 | Buy Now |
DISTI #
399-EFW(03)-240X80T0800-ND
|
DigiKey | FLEX SUPPRESSOR / NOISE SUPPRESS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
23 In Stock |
|
$31.8063 / $39.2600 | Buy Now |
DISTI #
80-EFW03240X80T0800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EFW FLEX SHEET 240x80x0.3mm RoHS: Compliant | 40 |
|
$30.4000 / $38.8600 | Buy Now |
DISTI #
77321927
|
Verical | EMI Absorbers Sheet Polymer 1MOhm Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$61.3760 | Buy Now |
DISTI #
EFW03-240X80T0800
|
TME | Shielding mat, 240x80x0.3mm, Permeability: 230, self-adhesive Min Qty: 25 | 0 |
|
$29.9300 | RFQ |
DISTI #
3350819
|
element14 Asia-Pacific | NOISE SUPPRESSION SHEET, 240X80X0.3MM RoHS: Compliant Min Qty: 1 Container: Each | 51 |
|
$30.6838 / $37.3950 | Buy Now |
DISTI #
3350819
|
Farnell | NOISE SUPPRESSION SHEET, 240X80X0.3MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 51 |
|
$27.1460 / $30.8489 | Buy Now |