Part Details for EFX(01)-240X240T0800 by KEMET Corporation
Overview of EFX(01)-240X240T0800 by KEMET Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX(01)-240X240T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5659
|
Newark | V |Kemet EFX(01)-240X240T0800 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2700 / $31.1200 | Buy Now |
DISTI #
399-EFX(01)-240X240T0800-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449X9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
20 In Stock |
|
$23.1500 / $25.3800 | Buy Now |
DISTI #
EFX(01)-240X240T08
|
Avnet Americas | Flex Suppressor 240 x 240 x 0.1mm For Electronic Equipment - Bulk (Alt: EFX(01)-240X240T08) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7060 / $34.2620 | Buy Now |
DISTI #
80-EFX1-240X240T0800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EFX FLEX SHEET 240x240x0.1mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_17613558
|
Arrow Electronics | EMI Absorbers Sheet Polymer 1MOhm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2128 | Americas - 35 |
|
$24.8800 | Buy Now |
|
Onlinecomponents.com |
130 Partner Stock |
|
$25.3500 / $27.3700 | Buy Now | |
DISTI #
24002856
|
Verical | EMI Absorbers Sheet Polymer 1MOhm RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 130 |
|
$24.5400 / $26.5000 | Buy Now |
DISTI #
58088740
|
Verical | EMI Absorbers Sheet Polymer 1MOhm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 35 |
|
$24.8800 | Buy Now |
DISTI #
EFX(01)-240X240T0800
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding EFX FLEX SHEET 240x240x0.1mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 12 In Stock |
|
$23.4400 / $25.1100 | Buy Now |
DISTI #
EFX(01)-240X240T08
|
Avnet Americas | Flex Suppressor 240 x 240 x 0.1mm For Electronic Equipment - Bulk (Alt: EFX(01)-240X240T08) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7060 / $34.2620 | Buy Now |