Part Details for EFX1A35K125D082LH by Eaton Corporation
Overview of EFX1A35K125D082LH by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX1A35K125D082LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFX1A35K125D082LH
|
Avnet Americas | - Bulk (Alt: EFX1A35K125D082LH) RoHS: Not Compliant Min Qty: 220 Package Multiple: 220 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-EFX1A35K125D082L
|
Mouser Electronics | Film Capacitors CAP FILM 1.2uF 10% 350VAC RAD RoHS: Compliant | 0 |
|
$2.5600 / $4.4100 | Order Now |
DISTI #
EFX1A35K125D082LH
|
TTI | Film Capacitors CAP FILM 1.2uF 10% 350VAC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |