Part Details for EFX1A48K104B112LH by Eaton Bussmann
Overview of EFX1A48K104B112LH by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX1A48K104B112LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4306
|
Newark | Cap Efx1A 480Vac 0.1Uf 2Leads/ Bulk |Eaton Bussmann EFX1A48K104B112LH RoHS: Not Compliant Min Qty: 3689 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 | Buy Now |
DISTI #
283-EFX1A48K104B112LH-ND
|
DigiKey | CAP EFX1A 480VAC 0.1UF 2LEADS Min Qty: 3689 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4223 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3610 / $0.7500 | Buy Now |
DISTI #
000000000007211133
|
Sager | CAP EFX1A 480VAC 0.1UF 2LEADS Min Qty: 527 | 0 |
|
$0.3897 / $0.4370 | Buy Now |