Part Details for EFX1A48K185D132LH by Eaton Bussmann
Overview of EFX1A48K185D132LH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX1A48K185D132LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFX1A48K185D132LH-ND
|
DigiKey | CAP FILM 1.8UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
140 In Stock |
|
$3.5883 / $8.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3800 / $4.5900 | Buy Now |
DISTI #
000000000007211143
|
Sager | CAP EFX1A 480VAC 1.8UF 2LEADS Min Qty: 140 | 0 |
|
$3.6500 / $3.7500 | Buy Now |