Part Details for EFX1A48K334C052LH by Eaton Corporation
Overview of EFX1A48K334C052LH by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX1A48K334C052LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFX1A48K334C052LH
|
Avnet Americas | - Bulk (Alt: EFX1A48K334C052LH) RoHS: Not Compliant Min Qty: 2352 Package Multiple: 336 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8627 / $0.9571 | Buy Now |
DISTI #
504-EFX1A48K334C052L
|
Mouser Electronics | Film Capacitors CAP FILM 0.33uF 10% 480VAC RAD RoHS: Compliant | 0 |
|
$0.8840 / $0.9180 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2352 Package Multiple: 336 Container: Bulk | 0Bulk |
|
$0.8990 | Buy Now |
DISTI #
EFX1A48K334C052LH
|
Avnet Americas | - Bulk (Alt: EFX1A48K334C052LH) RoHS: Not Compliant Min Qty: 2352 Package Multiple: 336 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8627 / $0.9571 | Buy Now |