Part Details for EFX1A48K473B022LH by Eaton Corporation
Overview of EFX1A48K473B022LH by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX1A48K473B022LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFX1A48K473B022LH
|
Avnet Americas | - Bulk (Alt: EFX1A48K473B022LH) RoHS: Not Compliant Min Qty: 867 Package Multiple: 867 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3277 / $0.3635 | Buy Now |
DISTI #
504-EFX1A48K473B022L
|
Mouser Electronics | Film Capacitors CAP FILM 0.047uF 10% 480VAC RAD RoHS: Compliant | 0 |
|
$0.3290 / $0.3490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6069 Package Multiple: 867 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.3420 | Buy Now |