Part Details for EFX1A53M185D132LH by Eaton Corporation
Overview of EFX1A53M185D132LH by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX1A53M185D132LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFX1A53M185D132LH
|
Avnet Americas | - Bulk (Alt: EFX1A53M185D132LH) RoHS: Not Compliant Min Qty: 560 Package Multiple: 140 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7264 / $4.0328 | Buy Now |
DISTI #
504-EFX1A53M185D132L
|
Mouser Electronics | Film Capacitors CAP FILM 1.8uF 20% 530VAC RAD RoHS: Compliant | 0 |
|
$3.6500 / $3.9400 | Order Now |