EFX1S35K105D042LH
Description: Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED

Overview of EFX1S35K105D042LH by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EFX1S35K105D042LH by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # EFX1S35K105D042LH
Avnet Americas - Bulk (Alt: EFX1S35K105D042LH) RoHS: Not Compliant Min Qty: 690 Package Multiple: 230 Lead time: 8 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 504-EFX1S35K105D042L
Mouser Electronics Film Capacitors CAP FILM 1uF 10% 350VAC RAD RoHS: Compliant 0
  • 690 $1.5200
  • 1,150 $1.3300
  • 2,070 $1.2800
  • 5,060 $1.2400
$1.2400 / $1.5200 Order Now

CAD Models for EFX1S35K105D042LH by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFX1S35K105D042LH by Eaton Corporation

EFX1S35K105D042LH
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
22 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
350 V
Rated (DC) Voltage (URdc)
700 V
Reference Standard
CAN; CSA; CQC; CUL; ENEC; IEC; UL; VDE
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. EFX1S35K105D042LH
    Eaton Corporation
    Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFX1S35K105D042LH by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFX1S35K105D042LH by Eaton Corporation

Select Manufacturer
Which Manufacturer of EFX1S35K105D042LH would you like to use for your alert(s)?
  • Please alert me when EFX1S35K105D042LH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFX1S35K105D042LH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFX1S35K105D042LH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFX1S35K105D042LH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFX1S35K105D042LH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFX1S35K105D042LH by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: